SN74CBT16390DL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75976A1DL

DigiKey Part Number
296-9926-5-ND
Manufacturer
Manufacturer Product Number
SN75976A1DL
Description
IC TRANSCEIVER HALF 9/9 56SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9/9 Transceiver Half RS422, RS485 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75976A1DL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
9/9
Duplex
Half
Receiver Hysteresis
45 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4,629 View Now
All prices are in HKD
Tube
QuantityUnit PriceExt Price
60$168.98017$10,138.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

4,629In Stock
Ships from Rochester Electronics, LLC