
SN75186DW | |
|---|---|
DigiKey Part Number | 296-6954-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75186DW |
Description | IC TRANSCEIVER HALF 4/4 24SOIC |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75186DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Half | |
Receiver Hysteresis | 1 V | |
Data Rate | - | |
Voltage - Supply | 10.8V ~ 13.2V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | $19.02469 | $3,329.32 |

