
SN751178NS | |
|---|---|
DigiKey Part Number | 296-SN751178NS-ND |
Manufacturer | |
Manufacturer Product Number | SN751178NS |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN751178NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.31000 | $59.31 |
| 10 | $45.77700 | $457.77 |
| 50 | $40.35200 | $2,017.60 |
| 100 | $38.67370 | $3,867.37 |
| 250 | $36.90024 | $9,225.06 |
| 500 | $35.83164 | $17,915.82 |
| 1,000 | $34.95232 | $34,952.32 |

