
SN74V293-15PZAG4 | |
---|---|
DigiKey Part Number | SN74V293-15PZAG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74V293-15PZAG4 |
Description | IC FIFO SYNC 128KX9 10NS 80LQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 1.125M (64K x 18)(128K x 9) Uni-Directional 66.7MHz 10ns 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SN74V293-15PZAG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Memory Size | 1.125M (64K x 18)(128K x 9) | |
Function | Synchronous | |
Data Rate | 66.7MHz | |
Access Time | 10ns | |
Voltage - Supply | 3.15 V ~ 3.45 V | |
Current - Supply (Max) | 35mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | $283.25578 | $25,493.02 |