
SN74S1053NSR | |
---|---|
DigiKey Part Number | 296-38256-2-ND - Tape & Reel (TR) 296-38256-1-ND - Cut Tape (CT) 296-38256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74S1053NSR |
Description | IC SCHOTT BARR DIODE 16BIT 20-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Schottky Barrier Diode Bus-Termination Array IC 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74S1053NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Schottky Barrier Diode Bus-Termination Array | |
Supply Voltage | - | |
Number of Bits | 16 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.23000 | $35.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $25.54196 | $51,083.92 |