


SN74LVTH273DWR | |
|---|---|
DigiKey Part Number | 296-14934-2-ND - Tape & Reel (TR) 296-14934-1-ND - Cut Tape (CT) 296-14934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH273DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH273DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 4.9ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Quiescent (Iq) | 190 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.85000 | $6.85 |
| 10 | $4.89500 | $48.95 |
| 25 | $4.40240 | $110.06 |
| 100 | $3.86630 | $386.63 |
| 250 | $3.60996 | $902.49 |
| 500 | $3.45546 | $1,727.73 |
| 1,000 | $3.43269 | $3,432.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.22359 | $6,447.18 |
| 4,000 | $3.13745 | $12,549.80 |
| 6,000 | $3.09432 | $18,565.92 |
| 10,000 | $3.04652 | $30,465.20 |
| 14,000 | $3.01859 | $42,260.26 |
| 20,000 | $2.99173 | $59,834.60 |

