


SN74LVTH273DW | |
|---|---|
DigiKey Part Number | 296-8713-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH273DW |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH273DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 4.9ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Quiescent (Iq) | 190 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.00000 | $8.00 |
| 10 | $5.77600 | $57.76 |
| 25 | $5.21160 | $130.29 |
| 100 | $4.59000 | $459.00 |
| 250 | $4.29400 | $1,073.50 |
| 500 | $4.11532 | $2,057.66 |
| 1,000 | $3.96829 | $3,968.29 |
| 2,500 | $3.81299 | $9,532.48 |
| 5,000 | $3.71943 | $18,597.15 |

