64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH18502APM

DigiKey Part Number
296-8699-ND
Manufacturer
Manufacturer Product Number
SN74LVTH18502APM
Description
IC ABT SCN/UNIV BUS TXRX 64-LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ABT Scan Test Device With Universal Bus Transceivers 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH18502APM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Logic Type
ABT Scan Test Device With Universal Bus Transceivers
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6,389 View Now
All prices are in HKD
Tray
QuantityUnit PriceExt Price
160$62.66738$10,026.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

6,389In Stock
Ships from Rochester Electronics, LLC