MFR Recommended
Direct
Similar
Similar
Similar

SN74LVC74APWRG4 | |
|---|---|
DigiKey Part Number | 296-41652-2-ND - Tape & Reel (TR) 296-41652-1-ND - Cut Tape (CT) 296-41652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC74APWRG4 |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC74APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.42133 | $5,685.32 |
| 6,000 | $1.39879 | $8,392.74 |
| 10,000 | $1.37381 | $13,738.10 |
| 14,000 | $1.35920 | $19,028.80 |
| 20,000 | $1.34516 | $26,903.20 |
| 50,000 | $1.31494 | $65,747.00 |





