CDCVF2310PW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC652APWT

DigiKey Part Number
296-SN74LVC652APWTTR-ND - Tape & Reel (TR)
296-SN74LVC652APWTCT-ND - Cut Tape (CT)
296-SN74LVC652APWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC652APWT
Description
IC TXRX NON-INVERT 3.6V 24-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC652APWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.66000$15.66
10$11.54400$115.44
25$10.50800$262.70
100$9.37250$937.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$8.83108$2,207.77
500$8.50474$4,252.37
750$8.34125$6,255.94
1,250$8.16006$10,200.07
1,750$8.05421$14,094.87
2,500$7.95238$19,880.95
6,250$7.73312$48,332.00
Manufacturers Standard Package

Other Suppliers on DigiKey

7,750In Stock
Ships from Rochester Electronics, LLC