
SN74LVC646APWT | |
|---|---|
DigiKey Part Number | SN74LVC646APWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC646APWT |
Description | IC TXRX NON-INVERT 3.6V 24-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC646APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.89678 | $3,948.39 |
| 750 | $7.74296 | $5,807.22 |
| 1,250 | $7.57266 | $9,465.83 |
| 1,750 | $7.47309 | $13,077.91 |
| 2,500 | $7.37731 | $18,443.27 |
| 6,250 | $7.17113 | $44,819.56 |

