Parametric Equivalent
Parametric Equivalent



SN74LVC595APWR | |
|---|---|
DigiKey Part Number | 296-SN74LVC595APWRTR-ND - Tape & Reel (TR) 296-SN74LVC595APWRCT-ND - Cut Tape (CT) 296-SN74LVC595APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC595APWR |
Description | 1.1V TO 3.6V EIGHT-BIT SHIFT REG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 1.1V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package 16-TSSOP |
Number of Elements 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV4094PW,118 | Nexperia USA Inc. | 0 | 1727-74LV4094PW,118CT-ND | $2.80000 | Parametric Equivalent |
| 74LV595PW,118 | Nexperia USA Inc. | 0 | 1727-4023-1-ND | $3.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.97300 | $19.73 |
| 25 | $1.75280 | $43.82 |
| 100 | $1.51030 | $151.03 |
| 250 | $1.39536 | $348.84 |
| 500 | $1.32580 | $662.90 |
| 1,000 | $1.26866 | $1,268.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.19809 | $3,594.27 |
| 6,000 | $1.16356 | $6,981.36 |
| 9,000 | $1.14626 | $10,316.34 |
| 15,000 | $1.12709 | $16,906.35 |
| 21,000 | $1.11589 | $23,433.69 |
| 30,000 | $1.10512 | $33,153.60 |




