


SN74LVC165APWR | |
|---|---|
DigiKey Part Number | 296-SN74LVC165APWRTR-ND - Tape & Reel (TR) 296-SN74LVC165APWRCT-ND - Cut Tape (CT) 296-SN74LVC165APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC165APWR |
Description | IC SHIFT REG COMP 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 1.1V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Complementary | Supplier Device Package 16-TSSOP |
Number of Elements 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.62800 | $16.28 |
| 25 | $1.44360 | $36.09 |
| 100 | $1.24140 | $124.14 |
| 250 | $1.14376 | $285.94 |
| 500 | $1.08524 | $542.62 |
| 1,000 | $1.03698 | $1,036.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.97732 | $2,931.96 |
| 6,000 | $0.94813 | $5,688.78 |
| 9,000 | $0.93351 | $8,401.59 |
| 15,000 | $0.91732 | $13,759.80 |
| 21,000 | $0.90785 | $19,064.85 |
| 30,000 | $0.89874 | $26,962.20 |


