
SN74LVC573AQDWRQ1 | |
---|---|
DigiKey Part Number | 296-31918-2-ND - Tape & Reel (TR) 296-31918-1-ND - Cut Tape (CT) 296-31918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC573AQDWRQ1 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC573AQDWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $5.79700 | $57.97 |
25 | $5.23200 | $130.80 |
100 | $4.60640 | $460.64 |
250 | $4.30912 | $1,077.28 |
500 | $4.13308 | $2,066.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.86061 | $7,721.22 |
4,000 | $3.76056 | $15,042.24 |
6,000 | $3.71046 | $22,262.76 |
10,000 | $3.65496 | $36,549.60 |
14,000 | $3.62252 | $50,715.28 |
20,000 | $3.59132 | $71,826.40 |