20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC573ANSR

DigiKey Part Number
296-29292-2-ND - Tape & Reel (TR)
296-29292-1-ND - Cut Tape (CT)
296-29292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC573ANSR
Description
IC D-TYPE TRANSP 8:8 20-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC573ANSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
1.65V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
2ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 40,000 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.24000$6.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.58706$7,174.12
4,000$3.49288$13,971.52
6,000$3.44572$20,674.32
10,000$3.39348$33,934.80
14,000$3.36295$47,081.30
20,000$3.33357$66,671.40
Manufacturers Standard Package

Other Suppliers on DigiKey

40,000In Stock
Ships from Rochester Electronics, LLC