
SN74LVC543APWT | |
|---|---|
DigiKey Part Number | 296-SN74LVC543APWTTR-ND - Tape & Reel (TR) 296-SN74LVC543APWTCT-ND - Cut Tape (CT) 296-SN74LVC543APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC543APWT |
Description | IC TXRX NON-INVERT 3.6V 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC543APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.42000 | $15.42 |
| 10 | $11.35700 | $113.57 |
| 25 | $10.34160 | $258.54 |
| 100 | $9.22070 | $922.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.68652 | $2,171.63 |
| 500 | $8.36458 | $4,182.29 |
| 750 | $8.20332 | $6,152.49 |
| 1,250 | $8.02463 | $10,030.79 |
| 1,750 | $7.92018 | $13,860.32 |
| 2,500 | $7.81976 | $19,549.40 |
| 6,250 | $7.60353 | $47,522.06 |

