
SN74LVC543APWR | |
|---|---|
DigiKey Part Number | 296-8524-2-ND - Tape & Reel (TR) 296-8524-1-ND - Cut Tape (CT) 296-8524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC543APWR |
Description | IC TXRX NON-INVERT 3.6V 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC543APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.75000 | $11.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.59954 | $13,199.08 |
| 4,000 | $6.44432 | $25,777.28 |
| 6,000 | $6.36662 | $38,199.72 |
| 10,000 | $6.28050 | $62,805.00 |

