SN74LVC540APWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,140
Unit Price: $8.14000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $7.15000
Datasheet

Similar


onsemi
In Stock: 493
Unit Price: $7.15000
Datasheet

Similar


onsemi
In Stock: 80
Unit Price: $6.91000
Datasheet

Similar


onsemi
In Stock: 925
Unit Price: $6.91000
Datasheet
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC540APWRG4

DigiKey Part Number
SN74LVC540APWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC540APWRG4
Description
IC BUFFER INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC540APWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.74851$3,497.02
4,000$1.69641$6,785.64
6,000$1.67034$10,022.04
10,000$1.64144$16,414.40
14,000$1.62455$22,743.70
20,000$1.60831$32,166.20
50,000$1.57333$78,666.50
Manufacturers Standard Package