
SN74LVC3G04YZPR | |
|---|---|
DigiKey Part Number | 296-SN74LVC3G04YZPRTR-ND - Tape & Reel (TR) 296-SN74LVC3G04YZPRCT-ND - Cut Tape (CT) 296-SN74LVC3G04YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G04YZPR |
Description | IC INVERTER 3CH 3-INP 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G04YZPR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 8-DSBGA |
Number of Inputs 3 | Package / Case 8-XFBGA, DSBGA |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $5.35200 | $53.52 |
| 25 | $4.82440 | $120.61 |
| 100 | $4.24150 | $424.15 |
| 250 | $3.96440 | $991.10 |
| 500 | $3.79702 | $1,898.51 |
| 1,000 | $3.78625 | $3,786.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.48915 | $10,467.45 |
| 6,000 | $3.40592 | $20,435.52 |
| 9,000 | $3.36422 | $30,277.98 |
| 15,000 | $3.31804 | $49,770.60 |
| 21,000 | $3.29104 | $69,111.84 |







