
SN74LVC2G66YZPR | |
---|---|
DigiKey Part Number | 296-14373-2-ND - Tape & Reel (TR) 296-14373-1-ND - Cut Tape (CT) 296-14373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G66YZPR |
Description | IC SWITCH SPST-NOX2 10OHM 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G66YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 3.9ns, 6.3ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -58dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $3.23500 | $32.35 |
25 | $2.89760 | $72.44 |
100 | $2.52390 | $252.39 |
250 | $2.34580 | $586.45 |
500 | $2.23812 | $1,119.06 |
1,000 | $2.17893 | $2,178.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.03997 | $6,119.91 |
6,000 | $1.98638 | $11,918.28 |
9,000 | $1.95955 | $17,635.95 |
15,000 | $1.92983 | $28,947.45 |
21,000 | $1.91246 | $40,161.66 |
30,000 | $1.89575 | $56,872.50 |