
IN-P18AT5UW | |
---|---|
DigiKey Part Number | 1830-IN-P18AT5UWTR-ND - Tape & Reel (TR) 1830-IN-P18AT5UWCT-ND - Cut Tape (CT) 1830-IN-P18AT5UWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P18AT5UW |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 0.80mm W | |
Height (Max) | 0.65mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.56800 | $15.68 |
100 | $1.10110 | $110.11 |
500 | $0.88860 | $444.30 |
1,000 | $0.81847 | $818.47 |
2,000 | $0.75858 | $1,517.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.70767 | $2,830.68 |
8,000 | $0.66438 | $5,315.04 |
12,000 | $0.64216 | $7,705.92 |
20,000 | $0.61706 | $12,341.20 |
28,000 | $0.60212 | $16,859.36 |
40,000 | $0.58754 | $23,501.60 |
100,000 | $0.55535 | $55,535.00 |