
SN74LVC2G08QDCURQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC2G08QDCURQ1TR-ND - Tape & Reel (TR) 296-SN74LVC2G08QDCURQ1CT-ND - Cut Tape (CT) 296-SN74LVC2G08QDCURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G08QDCURQ1 |
Description | IC GATE AND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G08QDCURQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $3.07600 | $30.76 |
| 25 | $2.75120 | $68.78 |
| 100 | $2.39290 | $239.29 |
| 250 | $2.22272 | $555.68 |
| 500 | $2.12006 | $1,060.03 |
| 1,000 | $2.05961 | $2,059.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.93101 | $5,793.03 |
| 6,000 | $1.87988 | $11,279.28 |
| 9,000 | $1.85427 | $16,688.43 |
| 15,000 | $1.82591 | $27,388.65 |
| 21,000 | $1.80934 | $37,996.14 |
| 30,000 | $1.79339 | $53,801.70 |











