
SN74LVC2952APWT | |
|---|---|
DigiKey Part Number | SN74LVC2952APWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2952APWT |
Description | IC TXRX NON-INVERT 3.6V 24-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2952APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $4.26059 | $3,195.44 |
| 1,250 | $4.15666 | $5,195.82 |
| 1,750 | $4.09589 | $7,167.81 |
| 2,500 | $4.03748 | $10,093.70 |
| 6,250 | $3.91168 | $24,448.00 |
| 12,500 | $3.83587 | $47,948.38 |

