CDCVF2310PW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2952APWR

DigiKey Part Number
296-SN74LVC2952APWRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2952APWR
Description
IC TXRX NON-INVERT 3.6V 24-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2952APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5,622 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.42321$8,846.42
4,000$4.31146$17,245.84
6,000$4.25552$25,533.12
10,000$4.19353$41,935.30
14,000$4.15728$58,201.92
Manufacturers Standard Package

Other Suppliers on DigiKey

5,622In Stock
Ships from Rochester Electronics, LLC