SN74LVC2952ADW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $8.23107
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,795
Unit Price: $13.24000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 435
Unit Price: $13.24000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $8.36959
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,000
Unit Price: $13.40000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2952ADW

DigiKey Part Number
296-8507-5-ND
Manufacturer
Manufacturer Product Number
SN74LVC2952ADW
Description
IC TXRX NON-INVERT 3.6V 24-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2952ADW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9,120 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9,120In Stock
Ships from Rochester Electronics, LLC