
SN74LVC646ADW | |
|---|---|
DigiKey Part Number | 296-8534-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC646ADW |
Description | IC TXRX NON-INVERT 3.6V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC646ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| 10 | $9.67700 | $96.77 |
| 25 | $8.79360 | $219.84 |
| 100 | $7.81700 | $781.70 |
| 250 | $7.35200 | $1,838.00 |

