
SN74LVC1G86QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-47672-2-ND - Tape & Reel (TR) 296-47672-1-ND - Cut Tape (CT) 296-47672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G86QDCKRQ1 |
Description | IC GATE XOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G86QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 15 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.1V ~ 0.55V | |
Input Logic Level - High | 0.1V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.71600 | $17.16 |
25 | $1.52400 | $38.10 |
100 | $1.31210 | $131.21 |
250 | $1.20964 | $302.41 |
500 | $1.14840 | $574.20 |
1,000 | $1.09773 | $1,097.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.88350 | $2,650.50 |