8-Power VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-Power VDFN
8-Power VDFN

PXP015-30QLJ

DigiKey Part Number
1727-PXP015-30QLJTR-ND - Tape & Reel (TR)
1727-PXP015-30QLJCT-ND - Cut Tape (CT)
1727-PXP015-30QLJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PXP015-30QLJ
Description
P-CHANNEL TRENCH MOSFET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 8A (Ta), 24.7A (Tc) 1.7W (Ta), 16W (Tc) Surface Mount MLPAK33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
15.8mOhm @ 8.1A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36.9 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta), 16W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
MLPAK33
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,836
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
10$4.17400$41.74
100$2.70830$270.83
500$2.06624$1,033.12
1,000$1.86043$1,860.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.59701$4,791.03
6,000$1.38298$8,297.88
9,000$1.27596$11,483.64
15,000$1.25950$18,892.50
21,000$1.24303$26,103.63
Manufacturers Standard Package