
SN74LVC1G3157DRLR | |
|---|---|
DigiKey Part Number | 296-18015-2-ND - Tape & Reel (TR) 296-18015-1-ND - Cut Tape (CT) 296-18015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G3157DRLR |
Description | IC SWITCH SPDT X 1 15OHM SOT5X3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G3157DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.7ns, 3.8ns | |
-3db Bandwidth | 340MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 5.2pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.43600 | $14.36 |
| 25 | $1.27280 | $31.82 |
| 100 | $1.09000 | $109.00 |
| 250 | $1.00284 | $250.71 |
| 500 | $0.95030 | $475.15 |
| 1,000 | $0.90723 | $907.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.84253 | $3,370.12 |
| 8,000 | $0.81847 | $6,547.76 |
| 12,000 | $0.80643 | $9,677.16 |
| 20,000 | $0.79308 | $15,861.60 |
| 28,000 | $0.78528 | $21,987.84 |
| 40,000 | $0.77778 | $31,111.20 |
| 100,000 | $0.76163 | $76,163.00 |











