
SN74LVC1G29DCUT | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G29DCUTTR-ND - Tape & Reel (TR) 296-SN74LVC1G29DCUTCT-ND - Cut Tape (CT) 296-SN74LVC1G29DCUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G29DCUT |
Description | IC DECODER/DEMUX 1 X 2:3 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:3 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G29DCUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 10 | $6.17600 | $61.76 |
| 25 | $5.57720 | $139.43 |
| 100 | $4.91790 | $491.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.60336 | $1,150.84 |
| 500 | $4.41408 | $2,207.04 |
| 750 | $4.31921 | $3,239.41 |
| 1,250 | $4.21410 | $5,267.62 |
| 1,750 | $4.15263 | $7,267.10 |
| 2,500 | $4.09354 | $10,233.85 |
| 6,250 | $3.96632 | $24,789.50 |
| 12,500 | $3.88966 | $48,620.75 |

