
SN74LVC1G29DCUR | |
|---|---|
DigiKey Part Number | 296-18768-2-ND - Tape & Reel (TR) 296-18768-1-ND - Cut Tape (CT) 296-18768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G29DCUR |
Description | IC DECODER/DEMUX 1 X 2:3 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:3 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G29DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $2.90400 | $29.04 |
| 25 | $2.59760 | $64.94 |
| 100 | $2.25660 | $225.66 |
| 250 | $2.09512 | $523.78 |
| 500 | $1.99720 | $998.60 |
| 1,000 | $1.93479 | $1,934.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.81741 | $5,452.23 |
| 6,000 | $1.76878 | $10,612.68 |
| 9,000 | $1.74442 | $15,699.78 |
| 15,000 | $1.71743 | $25,761.45 |
| 21,000 | $1.70166 | $35,734.86 |
| 30,000 | $1.68650 | $50,595.00 |

