
SN74LVC1G00DPWR | |
---|---|
DigiKey Part Number | 296-SN74LVC1G00DPWRTR-ND - Tape & Reel (TR) 296-SN74LVC1G00DPWRCT-ND - Cut Tape (CT) 296-SN74LVC1G00DPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G00DPWR |
Description | IC GATE NAND 1CH 2-INP 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 4-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G00DPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-X2SON (0.8x0.8) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.42900 | $14.29 |
25 | $1.26440 | $31.61 |
100 | $1.08220 | $108.22 |
250 | $0.99584 | $248.96 |
500 | $0.94378 | $471.89 |
1,000 | $0.90083 | $900.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.84779 | $2,543.37 |
6,000 | $0.82183 | $4,930.98 |
9,000 | $0.80883 | $7,279.47 |
15,000 | $0.79444 | $11,916.60 |
21,000 | $0.78602 | $16,506.42 |
30,000 | $0.77792 | $23,337.60 |
75,000 | $0.76050 | $57,037.50 |