
SN74LVC16646ADL | |
---|---|
DigiKey Part Number | SN74LVC16646ADL-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC16646ADL |
Description | IC TXRX NON-INVERT 3.6V 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16646ADL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.80000 | $22.80 |
20 | $15.85900 | $317.18 |
40 | $14.93275 | $597.31 |
100 | $13.95240 | $1,395.24 |
260 | $13.16646 | $3,423.28 |
500 | $12.73804 | $6,369.02 |
1,000 | $12.36224 | $12,362.24 |
2,500 | $11.96548 | $29,913.70 |
5,000 | $11.72639 | $58,631.95 |