SN74LVC161284DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC161284DGGR

DigiKey Part Number
296-8466-2-ND - Tape & Reel (TR)
296-8466-1-ND - Cut Tape (CT)
296-8466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC161284DGGR
Description
IC IEEE STD 1284 TX 19BT 48TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IEEE STD 1284 Translation Transceiver IC 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC161284DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
IEEE STD 1284 Translation Transceiver
Supply Voltage
3V ~ 3.6V
Number of Bits
19
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,599
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.17000$15.17
10$11.14500$111.45
25$10.14600$253.65
100$9.04290$904.29
250$8.51780$2,129.45
500$8.43818$4,219.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.72561$15,451.22
4,000$7.54902$30,196.08
6,000$7.46061$44,763.66
10,000$7.36261$73,626.10
Manufacturers Standard Package

Other Suppliers on DigiKey

1,501In Stock
Ships from Rochester Electronics, LLC