
SN74LVC112ANSR | |
|---|---|
DigiKey Part Number | 296-29376-2-ND - Tape & Reel (TR) 296-29376-1-ND - Cut Tape (CT) 296-29376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC112ANSR |
Description | IC FF JK TYPE DOUBLE 1BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC112ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 5.9ns @ 3.3V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.26000 | $7.26 |
| 10 | $5.23000 | $52.30 |
| 25 | $4.71240 | $117.81 |
| 100 | $4.14370 | $414.37 |
| 250 | $3.87168 | $967.92 |
| 500 | $3.70788 | $1,853.94 |
| 1,000 | $3.69482 | $3,694.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.46206 | $6,924.12 |
| 4,000 | $3.37069 | $13,482.76 |
| 6,000 | $3.32496 | $19,949.76 |
| 10,000 | $3.27427 | $32,742.70 |
| 14,000 | $3.24464 | $45,424.96 |
| 20,000 | $3.21616 | $64,323.20 |

