
SN74LVC10ARGYR | |
---|---|
DigiKey Part Number | 296-13960-2-ND - Tape & Reel (TR) 296-13960-1-ND - Cut Tape (CT) 296-13960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC10ARGYR |
Description | IC GATE NAND 3CH 3-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC10ARGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.14900 | $21.49 |
25 | $1.91320 | $47.83 |
100 | $1.65300 | $165.30 |
250 | $1.52852 | $382.13 |
500 | $1.45344 | $726.72 |
1,000 | $1.39178 | $1,391.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.94355 | $2,830.65 |
6,000 | $0.91518 | $5,491.08 |
9,000 | $0.90097 | $8,108.73 |
15,000 | $0.88524 | $13,278.60 |
21,000 | $0.87604 | $18,396.84 |
30,000 | $0.86719 | $26,015.70 |
75,000 | $0.84814 | $63,610.50 |