
74HC273BQ,115 | |
---|---|
DigiKey Part Number | 1727-6911-2-ND - Tape & Reel (TR) 1727-6911-1-ND - Cut Tape (CT) 1727-6911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC273BQ,115 |
Description | IC FF D-TYPE SGL 8-BIT 20-DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 122 MHz | |
Max Propagation Delay @ V, Max CL | 26ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.32100 | $23.21 |
25 | $2.07120 | $51.78 |
100 | $1.79130 | $179.13 |
250 | $1.65860 | $414.65 |
500 | $1.57808 | $789.04 |
1,000 | $1.51197 | $1,511.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.43028 | $4,290.84 |
6,000 | $1.39029 | $8,341.74 |
9,000 | $1.37026 | $12,332.34 |
15,000 | $1.34808 | $20,221.20 |
21,000 | $1.33510 | $28,037.10 |
30,000 | $1.32264 | $39,679.20 |