16 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV8T594BQBR

DigiKey Part Number
296-SN74LV8T594BQBRTR-ND - Tape & Reel (TR)
296-SN74LV8T594BQBRCT-ND - Cut Tape (CT)
296-SN74LV8T594BQBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV8T594BQBR
Description
IC PUSH-PULL 8BIT 16-WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shift 1 Element 8 Bit 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,438
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.66000$7.66
10$5.52400$55.24
25$4.97880$124.47
100$4.38020$438.02
250$4.09492$1,023.73
500$3.92288$1,961.44
1,000$3.91703$3,917.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.60649$10,819.47
6,000$3.52092$21,125.52
9,000$3.47807$31,302.63
15,000$3.43060$51,459.00
21,000$3.40288$71,460.48
Manufacturers Standard Package