
SN74AC139WBQBRQ1 | |
---|---|
DigiKey Part Number | 296-SN74AC139WBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74AC139WBQBRQ1CT-ND - Cut Tape (CT) 296-SN74AC139WBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC139WBQBRQ1 |
Description | IC DECODER/DEMUX 1 X 2:4 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.35000 | $5.35 |
10 | $3.76200 | $37.62 |
25 | $3.37200 | $84.30 |
100 | $2.94620 | $294.62 |
250 | $2.74256 | $685.64 |
500 | $2.61976 | $1,309.88 |
1,000 | $2.56937 | $2,569.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.39384 | $7,181.52 |
6,000 | $2.33272 | $13,996.32 |
9,000 | $2.30212 | $20,719.08 |
15,000 | $2.26822 | $34,023.30 |
21,000 | $2.24840 | $47,216.40 |
30,000 | $2.22934 | $66,880.20 |