
SN74LV86ATPWREP | |
---|---|
DigiKey Part Number | 296-22321-2-ND - Tape & Reel (TR) 296-22321-1-ND - Cut Tape (CT) 296-22321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV86ATPWREP |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV86ATPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.15000 | $15.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $10.10207 | $20,204.14 |
4,000 | $9.88171 | $39,526.84 |
6,000 | $9.77134 | $58,628.04 |