
SN74LV86ATPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74LV86ATPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74LV86ATPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74LV86ATPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV86ATPWRG4Q1 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV86ATPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $4.27500 | $42.75 |
| 25 | $3.83760 | $95.94 |
| 100 | $3.36010 | $336.01 |
| 250 | $3.13272 | $783.18 |
| 500 | $2.99558 | $1,497.79 |
| 1,000 | $2.95604 | $2,956.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.78948 | $5,578.96 |
| 4,000 | $2.71291 | $10,851.64 |
| 6,000 | $2.67458 | $16,047.48 |
| 10,000 | $2.63210 | $26,321.00 |
| 14,000 | $2.60727 | $36,501.78 |
| 20,000 | $2.58338 | $51,667.60 |

