SN74LV8151PWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3,618
Unit Price: $10.77000
Datasheet
CDCVF2310PW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV8151PWRE4

DigiKey Part Number
SN74LV8151PWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV8151PWRE4
Description
IC BUF/INV 1-CIR 10-IN 24TSSOP
Customer Reference
Detailed Description
Buffer/Inverter Configurable 1 Circuit 10 Input 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV8151PWRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Buffer/Inverter
Number of Circuits
1
Number of Inputs
10
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.84722$7,694.44
4,000$3.74759$14,990.36
6,000$3.69769$22,186.14
10,000$3.64242$36,424.20
14,000$3.61011$50,541.54
20,000$3.57904$71,580.80
Manufacturers Standard Package