Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV594AQWBQBRQ1

DigiKey Part Number
296-SN74LV594AQWBQBRQ1TR-ND - Tape & Reel (TR)
296-SN74LV594AQWBQBRQ1CT-ND - Cut Tape (CT)
296-SN74LV594AQWBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV594AQWBQBRQ1
Description
IC SR PUSH-PULL 8BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV594AQWBQBRQ1 Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Logic Type
Shift Register
Package / Case
16-WFQFN Exposed Pad
Output Type
Push-Pull
Supplier Device Package
16-WQFN (2.5x3.5)
Number of Elements
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV594ABQBRTexas Instruments2,752296-SN74LV594ABQBRCT-ND$8.39000Parametric Equivalent
In-Stock: 2,869
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.37000$9.37
10$6.76600$67.66
25$6.11680$152.92
100$5.40230$540.23
250$5.06180$1,265.45
500$4.85628$2,428.14
1,000$4.68732$4,687.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.92517$14,775.51
Manufacturers Standard Package