
SN74LV594ABQBR | |
|---|---|
DigiKey Part Number | 296-SN74LV594ABQBRTR-ND - Tape & Reel (TR) 296-SN74LV594ABQBRCT-ND - Cut Tape (CT) 296-SN74LV594ABQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV594ABQBR |
Description | IC SR PUSH-PULL 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV594ABQBR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-WFQFN Exposed Pad |
Output Type Push-Pull | Supplier Device Package 16-WQFN (2.5x3.5) |
Number of Elements 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV594AQWBQBRQ1 | Texas Instruments | 2,869 | 296-SN74LV594AQWBQBRQ1CT-ND | $9.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $6.05900 | $60.59 |
| 25 | $5.47240 | $136.81 |
| 100 | $4.82360 | $482.36 |
| 250 | $4.51428 | $1,128.57 |
| 500 | $4.33964 | $2,169.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.98458 | $11,953.74 |
| 6,000 | $3.89173 | $23,350.38 |
| 9,000 | $3.84525 | $34,607.25 |
| 15,000 | $3.79373 | $56,905.95 |
| 21,000 | $3.76364 | $79,036.44 |




