
SN74LV573ARGYR | |
|---|---|
DigiKey Part Number | 296-SN74LV573ARGYRTR-ND - Tape & Reel (TR) 296-SN74LV573ARGYRCT-ND - Cut Tape (CT) 296-SN74LV573ARGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV573ARGYR |
Description | IC D-TYPE TRANSP 8:8 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV573ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 16mA, 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.37400 | $23.74 |
| 25 | $2.11480 | $52.87 |
| 100 | $1.83160 | $183.16 |
| 250 | $1.69632 | $424.08 |
| 500 | $1.61456 | $807.28 |
| 1,000 | $1.54783 | $1,547.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.31523 | $3,945.69 |
| 6,000 | $1.27796 | $7,667.76 |
| 9,000 | $1.25931 | $11,333.79 |
| 15,000 | $1.23863 | $18,579.45 |
| 21,000 | $1.22655 | $25,757.55 |
| 30,000 | $1.21493 | $36,447.90 |

