
SN74LV4051ATDRQ1 | |
|---|---|
DigiKey Part Number  | 296-SN74LV4051ATDRQ1TR-ND - Tape & Reel (TR) 296-SN74LV4051ATDRQ1CT-ND - Cut Tape (CT) 296-SN74LV4051ATDRQ1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SN74LV4051ATDRQ1  | 
Description  | IC MUX 8:1 75OHM 16SOIC  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 Circuit IC Switch 8:1 75Ohm 16-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74LV4051ATDRQ1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Switch Circuit  | -  | |
Multiplexer/Demultiplexer Circuit  | 8:1  | |
Number of Circuits  | 1  | |
On-State Resistance (Max)  | 75Ohm  | |
Channel-to-Channel Matching (ΔRon)  | 1.3Ohm  | |
Voltage - Supply, Single (V+)  | 2V ~ 5.5V  | |
Voltage - Supply, Dual (V±)  | -  | |
Switch Time (Ton, Toff) (Max)  | 14ns, 14ns  | |
-3db Bandwidth  | 35MHz  | |
Charge Injection  | -  | |
Channel Capacitance (CS(off), CD(off))  | 0.5pF, 23.4pF  | |
Current - Leakage (IS(off)) (Max)  | 100nA  | |
Crosstalk  | -  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 16-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.98000 | $4.98 | 
| 10 | $3.49200 | $34.92 | 
| 25 | $3.12960 | $78.24 | 
| 100 | $2.73150 | $273.15 | 
| 250 | $2.54088 | $635.22 | 
| 500 | $2.42584 | $1,212.92 | 
| 1,000 | $2.37168 | $2,371.68 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $2.23125 | $5,578.12 | 
| 5,000 | $2.17101 | $10,855.05 | 
| 7,500 | $2.14085 | $16,056.38 | 
| 12,500 | $2.10743 | $26,342.88 | 
| 17,500 | $2.08791 | $36,538.42 | 
| 25,000 | $2.06913 | $51,728.25 | 











