
SN74LV4051APWRG4 | |
|---|---|
DigiKey Part Number | 296-41644-2-ND - Tape & Reel (TR) 296-41644-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LV4051APWRG4 |
Description | IC MUX 8:1 75OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 75Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4051APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | 35MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 23.4pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $3.29600 | $32.96 |
| 25 | $2.95000 | $73.75 |
| 100 | $2.56910 | $256.91 |
| 250 | $2.38848 | $597.12 |
| 500 | $2.27916 | $1,139.58 |
| 1,000 | $2.18942 | $2,189.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.11546 | $4,230.92 |
| 4,000 | $2.05458 | $8,218.32 |
| 6,000 | $2.02410 | $12,144.60 |
| 10,000 | $1.99032 | $19,903.20 |
| 14,000 | $1.97058 | $27,588.12 |
| 20,000 | $1.95160 | $39,032.00 |

