SN74LVC245ARGYR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV373ARGYR

DigiKey Part Number
296-SN74LV373ARGYRTR-ND - Tape & Reel (TR)
296-SN74LV373ARGYRCT-ND - Cut Tape (CT)
296-SN74LV373ARGYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV373ARGYR
Description
IC D-TYPE TRANSP 8:8 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV373ARGYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
16mA, 16mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,080
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.32400$23.24
25$2.06600$51.65
100$1.78840$178.84
250$1.65500$413.75
500$1.57504$787.52
1,000$1.50894$1,508.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.42743$4,282.29
6,000$1.38752$8,325.12
9,000$1.36754$12,307.86
15,000$1.34541$20,181.15
21,000$1.33247$27,981.87
30,000$1.32002$39,600.60
Manufacturers Standard Package

Other Suppliers on DigiKey

10,000In Stock
Ships from Rochester Electronics, LLC