SN74AHCT04DBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV27ADBR

DigiKey Part Number
296-3814-2-ND - Tape & Reel (TR)
296-3814-1-ND - Cut Tape (CT)
296-3814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV27ADBR
Description
IC GATE NOR 3CH 3-INP 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV27ADBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.55000$5.55
10$3.96200$39.62
25$3.55840$88.96
100$3.11160$311.16
250$2.89868$724.67
500$2.77010$1,385.05
1,000$2.72469$2,724.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.57724$5,154.48
4,000$2.50562$10,022.48
6,000$2.46972$14,818.32
10,000$2.42996$24,299.60
14,000$2.40674$33,694.36
20,000$2.38439$47,687.80
Manufacturers Standard Package

Other Suppliers on DigiKey

36,000In Stock
Ships from Rochester Electronics, LLC