
SN74LV245ATDGVR | |
|---|---|
DigiKey Part Number | 296-SN74LV245ATDGVRTR-ND - Tape & Reel (TR) 296-SN74LV245ATDGVRCT-ND - Cut Tape (CT) 296-SN74LV245ATDGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV245ATDGVR |
Description | IC TXRX NON-INVERT 5.5V 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV245ATDGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.10000 | $7.10 |
| 10 | $5.05000 | $50.50 |
| 25 | $4.55240 | $113.81 |
| 100 | $3.99850 | $399.85 |
| 250 | $3.73464 | $933.66 |
| 500 | $3.57570 | $1,787.85 |
| 1,000 | $3.55751 | $3,557.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.33720 | $6,674.40 |
| 4,000 | $3.24857 | $12,994.28 |
| 6,000 | $3.20418 | $19,225.08 |
| 10,000 | $3.15501 | $31,550.10 |
| 14,000 | $3.12626 | $43,767.64 |
| 20,000 | $3.09862 | $61,972.40 |

